395-019-521-101

Heilind Number:EDA395-019-521-101
Manufacturer:EDAC
Manufacturer Number:395-019-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features a single row with 19 positions and a compact .1-inch pitch, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer convenience during assembly, while the copper alloy contact material ensures reliable signal transmission. Elevate your electronic projects with this essential component.