395-019-521-102

Heilind Number:EDA395-019-521-102
Manufacturer:EDAC
Manufacturer Number:395-019-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With 19 positions and a 1-row design, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for professionals in the electronics industry, it provides a straight mount orientation for easy installation. Elevate your PCB assembly process with this essential component.