395-019-521-103

Heilind Number:EDA395-019-521-103
Manufacturer:EDAC
Manufacturer Number:395-019-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Upgrade your electronic projects with this essential component, perfect for professionals and enthusiasts alike.