395-019-521-104

Heilind Number:EDA395-019-521-104
Manufacturer:EDAC
Manufacturer Number:395-019-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 19 positions for optimal performance. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any setting. Each contact is meticulously engineered from Copper Alloy, guaranteeing reliable conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to facilitate smooth and efficient data transmission within your systems. Elevate your connectivity experience with this essential component.