395-019-521-107

Heilind Number:EDA395-019-521-107
Manufacturer:EDAC
Manufacturer Number:395-019-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Featuring a single row design with 19 positions, it offers efficient signal transmission on PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in its performance for seamless board-to-board connections in your projects.