395-019-521-108

Heilind Number:EDA395-019-521-108
Manufacturer:EDAC
Manufacturer Number:395-019-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Crafted with precision and durability in mind, it features a pitch of .1 inches and a row spacing of .2 inches, allowing for seamless integration on your PCB. With 19 positions in a single row, it offers ample room for efficient signal transmission. The connector is designed for straight mount orientation, ensuring easy installation. Its housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Made with copper alloy contact material, it ensures stable and efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.