395-019-521-188

Heilind Number:EDA395-019-521-188
Manufacturer:EDAC
Manufacturer Number:395-019-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, offering optimal efficiency for your circuitry. The straight mount orientation and compact .1 inch pitch make for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in even the most demanding environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees secure and stable connections, making it ideal for a wide range of applications. Upgrade your electronics with this essential component, a must-have for any project requiring robust and efficient PCB connectivity.