395-019-521-403

Heilind Number:EDA395-019-521-403
Manufacturer:EDAC
Manufacturer Number:395-019-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row with a pitch of .1 inches, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse environments. With a low amperage of 3A, it's ideal for various electronic applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Elevate your PCB assembly with this high-quality connector, a must-have for professional and DIY projects alike.