395-019-521-404

Heilind Number:EDA395-019-521-404
Manufacturer:EDAC
Manufacturer Number:395-019-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-404

Detailed Description

Elevate your connection game with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row with 19 positions, ensuring optimal connectivity. The robust housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The contact material is made of Copper Alloy, enhancing conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.