395-019-521-408

Heilind Number:EDA395-019-521-408
Manufacturer:EDAC
Manufacturer Number:395-019-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-408

Detailed Description

Enhance connectivity and streamline your PCB layout with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a single row of 19 positions with a pitch of .1 inch, allowing for seamless integration in your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and durability. Perfect for a wide range of applications in the electronics industry, it is a must-have component for your PCB assembly projects.