395-019-521-412

Heilind Number:EDA395-019-521-412
Manufacturer:EDAC
Manufacturer Number:395-019-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-412

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. Designed for optimal performance, it features 19 positions in a single row, perfect for seamless integration in your devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB setups effortlessly with this essential connector.