395-019-521-458

Heilind Number:EDA395-019-521-458
Manufacturer:EDAC
Manufacturer Number:395-019-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-458

Detailed Description

Make seamless connections with our Black Board To Board PCB Connector, designed for efficient power transmission at 3 A amperage. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and 19 contact positions, it offers precise and secure connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for a reliable and stable connection every time. Elevate your PCB assembly with this essential component.