395-019-521-478

Heilind Number:EDA395-019-521-478
Manufacturer:EDAC
Manufacturer Number:395-019-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-478

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 19 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers precise and secure connections. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for both indoor and outdoor use. Elevate your PCB assembly with this essential component.