395-019-521-488

Heilind Number:EDA395-019-521-488
Manufacturer:EDAC
Manufacturer Number:395-019-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance 19-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a black UL 94V-0 thermoplastic polyester housing for durability. The copper alloy contacts ensure reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With a .1-inch pitch and .2-inch row spacing, this connector offers precise alignment for optimal signal transmission. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.