395-019-521-603

Heilind Number:EDA395-019-521-603
Manufacturer:EDAC
Manufacturer Number:395-019-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-603

Detailed Description

Enhance your PCB connectivity with this premium 19-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. With an operating temperature range of -40 to 105°C, this connector is built to perform under extreme conditions. Elevate your electronic projects with this essential component.