395-019-521-604

Heilind Number:EDA395-019-521-604
Manufacturer:EDAC
Manufacturer Number:395-019-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-604

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector, a vital component designed for seamless integration on printed circuit boards. Crafted with precision, it features 19 positions and a single row layout, ensuring efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact point is constructed with high-quality Copper Alloy, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly within a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is essential for optimizing performance and functionality in your projects. Upgrade your connectivity standards with this black-colored connector, perfect for diverse applications.