395-019-521-607

Heilind Number:EDA395-019-521-607
Manufacturer:EDAC
Manufacturer Number:395-019-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, this connector features 19 positions with a single row layout, offering efficient and reliable connectivity. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Explore the possibilities with this essential component for your PCB assembly.