395-019-521-612

Heilind Number:EDA395-019-521-612
Manufacturer:EDAC
Manufacturer Number:395-019-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring 19 positions in a single row, this connector offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for precise and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this reliable connector, essential for seamless board-to-board connections.