395-019-521-658

Heilind Number:EDA395-019-521-658
Manufacturer:EDAC
Manufacturer Number:395-019-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-658

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration on your circuit boards. Featuring 19 positions in a single row, this connector ensures efficient and reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a 3A amperage and copper alloy contact material, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.