395-019-521-688

Heilind Number:EDA395-019-521-688
Manufacturer:EDAC
Manufacturer Number:395-019-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-521-688

Detailed Description

Enhance your connectivity with our Black Card Edge Connector, featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing. This high-quality connector boasts 19 positions, ideal for seamless board-to-board PCB connections. Crafted with precision, it ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The straight mount orientation and convenient .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees efficient power transfer. Elevate your electronic projects with this essential component, perfect for various applications in the tech industry.