395-019-523-101

Heilind Number:EDA395-019-523-101
Manufacturer:EDAC
Manufacturer Number:395-019-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 19 positions for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB setup with this high-quality and versatile solution.