395-019-523-102

Heilind Number:EDA395-019-523-102
Manufacturer:EDAC
Manufacturer Number:395-019-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, it offers 19 positions for optimal versatility. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, you can count on efficient power transmission. The connector's straight mount orientation and precise .1-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for professional use in a range of industries, this connector is a must-have for any PCB assembly project.