395-019-523-108

Heilind Number:EDA395-019-523-108
Manufacturer:EDAC
Manufacturer Number:395-019-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-108

Detailed Description

Enhance connectivity within your PCB setup with our sleek and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 19 positions and a pitch of .1 inches, ensuring secure and precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this black-colored connector, perfect for maximizing efficiency in your projects.