395-019-523-112

Heilind Number:EDA395-019-523-112
Manufacturer:EDAC
Manufacturer Number:395-019-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-112

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. With a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring 19 positions in a single row configuration, it allows for seamless data transmission between PCBs. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it offers versatility in assembly. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.