395-019-523-158

Heilind Number:EDA395-019-523-158
Manufacturer:EDAC
Manufacturer Number:395-019-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row design with 19 positions, it ensures seamless data transfer and power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The copper alloy contact material and .1-inch pitch provide reliable performance, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.