395-019-523-412

Heilind Number:EDA395-019-523-412
Manufacturer:EDAC
Manufacturer Number:395-019-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring 19 positions and a pitch of .1 inches, it allows for seamless communication between circuit boards. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your device's connectivity with this essential component.