395-019-523-458

Heilind Number:EDA395-019-523-458
Manufacturer:EDAC
Manufacturer Number:395-019-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-458

Detailed Description

Enhance your PCB connection setup with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row with a pitch of .1 inch, ensuring optimal performance in your circuit. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity with this essential component.