395-019-523-478

Heilind Number:EDA395-019-523-478
Manufacturer:EDAC
Manufacturer Number:395-019-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-523-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-523-478

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 19 positions with a single row configuration, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Elevate your electronic assemblies with this essential component, perfect for various applications in the industrial and technology sectors.