395-019-524-101

Heilind Number:EDA395-019-524-101
Manufacturer:EDAC
Manufacturer Number:395-019-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration and optimal performance, this connector features a straight mount orientation and a single row layout with 19 positions, ensuring efficient signal transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component for seamless data transmission.