395-019-524-404

Heilind Number:EDA395-019-524-404
Manufacturer:EDAC
Manufacturer Number:395-019-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-524-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features a straight mount orientation, perfect for streamlined installations. With 19 positions and a single row layout, it offers ample connectivity options for your application. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.