395-019-525-101

Heilind Number:EDA395-019-525-101
Manufacturer:EDAC
Manufacturer Number:395-019-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-101

Detailed Description

Introducing our 395-019-525-101 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability and durability, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With 19 positions and a 0.1-inch pitch, it offers ample connectivity options for your PCB assembly needs. The contact material, made of robust Copper Alloy, guarantees optimal signal transmission. Designed for straight mount orientation, this connector is easy to install and perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity in your projects.