395-019-525-102

Heilind Number:EDA395-019-525-102
Manufacturer:EDAC
Manufacturer Number:395-019-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-102

Detailed Description

Introducing our high-performance 395-019-525-102 black card edge connector, designed for seamless PCB connectivity in a wide range of applications. With a sleek and compact form factor, this connector features 19 gold-plated copper alloy contacts for reliable signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Its straight mount orientation and 0.1-inch pitch make for easy installation on your PCB, while the single-row design with 0.2-inch row spacing maximizes space efficiency. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic designs.