395-019-525-104

Heilind Number:EDA395-019-525-104
Manufacturer:EDAC
Manufacturer Number:395-019-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-104

Detailed Description

Enhance the connectivity of your electronic devices with our 395-019-525-104 Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 19 positions, it offers seamless connection possibilities on your PCB. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise and secure placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in need of reliable components for your projects or a DIY enthusiast looking to upgrade your electronics, this Card Edge Connector is the perfect choice. Elevate your connectivity experience with this essential component, available now in our Products catalog.