395-019-525-108

Heilind Number:EDA395-019-525-108
Manufacturer:EDAC
Manufacturer Number:395-019-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-108

Detailed Description

Introducing the 395-019-525-108 Card Edge Connector, designed for seamless board-to-board PCB connections in any electronic setup. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 19 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the 395-019-525-108 for efficient and dependable board-to-board connections in your electronic projects.