395-019-525-112

Heilind Number:EDA395-019-525-112
Manufacturer:EDAC
Manufacturer Number:395-019-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-112

Detailed Description

Introducing our 395-019-525-112 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a compact single-row layout with 19 positions, ideal for space-constrained applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in the quality and performance of our connector to meet your connectivity needs with excellence.