395-019-525-158

Heilind Number:EDA395-019-525-158
Manufacturer:EDAC
Manufacturer Number:395-019-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-158

Detailed Description

Introducing our high-performance 395-019-525-158 Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With 19 positions and a single row layout, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact design with a pitch of .1 inches and row spacing of .2 inches allows for easy integration into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Trust in the quality and performance of our EDA395 series for all your connectivity needs.