395-019-525-403

Heilind Number:EDA395-019-525-403
Manufacturer:EDAC
Manufacturer Number:395-019-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-403

Detailed Description

Introducing the 395-019-525-403, a cutting-edge black Card Edge Connector designed to meet your PCB connectivity needs with unparalleled efficiency. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in the most demanding environments. Featuring a single row layout with 19 positions and a pitch of .1 inches, it offers seamless integration on your circuit board. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and low-resistance connections. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is the perfect choice for industrial, automotive, and consumer electronics applications. Trust the 395-019-525-403 to deliver superior connectivity solutions for your projects.