395-019-525-404

Heilind Number:EDA395-019-525-404
Manufacturer:EDAC
Manufacturer Number:395-019-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-404

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for high performance, this connector features a sleek design with a single row of 19 positions, ensuring efficient data transfer in even the most demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB setup with the 395-019-525-404 Card Edge Connector.