395-019-525-458

Heilind Number:EDA395-019-525-458
Manufacturer:EDAC
Manufacturer Number:395-019-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-458

Detailed Description

Introducing our high-performance Black PCB Card Edge Connector, SKU 395-019-525-458. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable connectivity for your electronic devices. Featuring 19 positions in a single row, it allows for seamless data transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.