395-019-525-603

Heilind Number:EDA395-019-525-603
Manufacturer:EDAC
Manufacturer Number:395-019-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-603

Detailed Description

Introducing our 395-019-525-603 black Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts an amperage rating of 3A, making it suitable for a wide range of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures optimal performance and safety. With 19 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and compact design make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connections.