395-019-525-612

Heilind Number:EDA395-019-525-612
Manufacturer:EDAC
Manufacturer Number:395-019-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-525-612

Detailed Description

Introducing our high-performance 395-019-525-612 Card Edge Connector, a must-have component for seamless PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetics and safety compliance. With one row of 19 copper alloy contacts, each offering a reliable amperage of 3 A, you can trust in uninterrupted power transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB, while the straight mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Join the ranks of satisfied customers who rely on this essential component for their connectivity needs.