395-019-540-101

Heilind Number:EDA395-019-540-101
Manufacturer:EDAC
Manufacturer Number:395-019-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-101

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 19 positions, ideal for streamlined connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.