395-019-540-102

Heilind Number:EDA395-019-540-102
Manufacturer:EDAC
Manufacturer Number:395-019-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Designed for seamless integration, it features 19 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With copper alloy contacts and a pitch of .1 inches, you can count on optimal conductivity. Perfect for applications requiring a straight mount orientation, this connector offers a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial use. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.