395-019-540-403

Heilind Number:EDA395-019-540-403
Manufacturer:EDAC
Manufacturer Number:395-019-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-403

Detailed Description

Enhance your PCB connections with our high-performance 19-position card edge connector. Designed for seamless board-to-board integration, this straight-mount connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission with minimal signal interference. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component for optimal performance.