395-019-540-404

Heilind Number:EDA395-019-540-404
Manufacturer:EDAC
Manufacturer Number:395-019-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-404

Detailed Description

Enhance your PCB connections with our 19-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with a row spacing of .2 inches, optimizing space utilization on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Elevate your electronic assemblies with this black connector, perfect for a wide range of applications.