395-019-540-458

Heilind Number:EDA395-019-540-458
Manufacturer:EDAC
Manufacturer Number:395-019-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-458

Detailed Description

Enhance connectivity within your PCB set-up with this versatile Board To Board PCB Connector in sleek black. Featuring a single row design with 19 positions spaced at a pitch of .1 inches, it ensures seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable performance even in challenging environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers flexibility and stability in various applications. Upgrade your connectivity solutions with this high-quality connector, perfect for your electronic projects.