395-019-540-488

Heilind Number:EDA395-019-540-488
Manufacturer:EDAC
Manufacturer Number:395-019-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-488

Detailed Description

Enhance your PCB connection efficiency with this high-performance black Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row configuration, with a precise pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable operation even in demanding environments, with an operating temperature range of -40 to 105°C. The contact material, made of Copper Alloy, guarantees optimal conductivity. Suitable for straight mount orientation, this connector is a must-have for any electronic project requiring secure and efficient board-to-board connections.