395-019-540-602

Heilind Number:EDA395-019-540-602
Manufacturer:EDAC
Manufacturer Number:395-019-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-602

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. With a low 3 A amperage rating, it offers safe and efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. Featuring one row with 19 copper alloy contacts, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity with this essential component.