395-019-541-101

Heilind Number:EDA395-019-541-101
Manufacturer:EDAC
Manufacturer Number:395-019-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-101

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row with a compact .1-inch pitch, facilitating efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliability in demanding environments. The straight mount orientation and .2-inch row spacing offer easy installation onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.