395-019-541-102

Heilind Number:EDA395-019-541-102
Manufacturer:EDAC
Manufacturer Number:395-019-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-102

Detailed Description

Enhance your connectivity with this sleek and efficient Black Card Edge Connector. Designed for seamless integration, it boasts a single row with 19 positions, ensuring smooth and reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component, perfect for various applications in the electronics industry.